
1W DC-DC Converter with 5V nominal output voltage and 200mA maximum output current. Features 3kV isolation voltage, 78% efficiency, and short-circuit protection (SCP). Operates within a 10.8V to 13.2V DC input range, with a nominal input of 12V. Through-hole mount package with dimensions of 16.55mm (L) x 6mm (W) x 7.7mm (H). RoHS compliant and lead-free.
Recom RBM-1205S technical specifications.
| Current - Output 1 | 200mA |
| Depth | 16.55mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RBM |
| Voltage - Output 1 | 5V |
| Weight | 1.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RBM-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.