1W DC-DC Converter Module, featuring dual +/-15V outputs and 3kV isolation voltage. This through-hole mounted component operates with a nominal 12V input (10.8V-13.2V range) and delivers up to 33mA per output. Achieving 84% efficiency, it offers short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. The compact module measures 16.55mm x 6mm x 7.7mm, is lead-free, and RoHS compliant.
Recom RBM-1215D/P technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RBM (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RBM-1215D/P to view detailed technical specifications.
No datasheet is available for this part.