
1W DC-DC Converter with 15V output voltage and 66mA maximum output current. Features 3kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a nominal input voltage of 12V and a maximum input voltage of 13.2V. Through-hole mountable, lead-free, and RoHS compliant.
Recom RBM-1215S technical specifications.
| Current - Output 1 | 66mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE RBM (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RBM-1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
