
300mA LED driver with 4.5-36V input and 2-35V output, featuring 96% efficiency and analog dimming. This single-output, through-hole component offers 10.5W maximum output power and 11W power dissipation, operating from -40°C to 85°C. It includes short-circuit protection (SCP) and is RoHS compliant.
Recom RCD-24-0.30/VREF technical specifications.
| Approvals | cULus |
| Current - Output 1 | 300mA |
| Current Rating | 300mA |
| Dimming | Analog |
| Efficiency | 96% |
| Features | SCP |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 10.5W |
| Max Output Voltage | 35V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 11W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 35V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24 |
| Voltage - Output 1 | 35V |
| Weight | 4.5g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.30/VREF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
