Recom RCD-24-0.35/PL/B-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N6 |
| Width | 11.4 |
| Length | 31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| Height | 7.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RCD-24-0.35/PL/B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.