
0.5A LED driver with 4.5-36V input and 2-35V output, featuring 96% efficiency and analog dimming. This single-output integrated circuit offers 500mA maximum output current and 35V maximum output voltage. Designed for chassis or through-hole mounting, it operates from -40°C to 80°C and includes short-circuit protection (SCP). The component is RoHS compliant, lead-free, and rated IP67.
Recom RCD-24-0.50/W/X1 technical specifications.
| Approvals | cULus |
| Current - Output 1 | 500mA |
| Dimming | Analog |
| Efficiency | 96% |
| Features | SCP |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 18W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 35V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24 |
| Supply Current | 500uA |
| Termination | Wire Leads |
| Voltage - Output 1 | 35V |
| Weight | 6.8g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.50/W/X1 to view detailed technical specifications.
No datasheet is available for this part.
