
Constant Current LED Driver with 500mA output current and up to 35V output voltage. Features PWM dimming and 96% efficiency, operating from a 4.5V to 36V input range. This chassis mount, through-hole component offers 18W maximum power dissipation and includes short-circuit protection (SCP). Rated IP67 and lead-free, it is suitable for operation between -40°C and 80°C.
Recom RCD-24-0.50/W/X2 technical specifications.
| Approvals | cULus |
| Current - Output 1 | 500mA |
| Dimming | PWM |
| Efficiency | 96% |
| Features | SCP |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 18W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 35V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24 |
| Supply Current | 500uA |
| Termination | Wire Leads |
| Voltage - Output 1 | 35V |
| Weight | 6.8g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.50/W/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
