
The RCD-24-1.00/PL/A is a dual output DC/DC converter with a 6-pin package and a maximum operating temperature of 65°C. It has a minimum operating temperature of -40°C and a terminal position of dual. The converter has a width of 11.4mm and a length of 31mm, with a height of 7.1mm. It is designed for board mount applications and has a JEDEC package code of R-XDMA-N6.
Recom RCD-24-1.00/PL/A technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N6 |
| Width | 11.4 |
| Length | 31 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Height | 7.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RCD-24-1.00/PL/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.