
1A LED driver with 6V to 36V input and 32V output voltage. Features 96% efficiency, PWM dimming, and short-circuit protection (SCP). Chassis mount, through-hole component with wire leads, rated IP67. Operates from -40°C to 71°C, lead-free and RoHS compliant.
Recom RCD-24-1.00/W/X2 technical specifications.
| Approvals | cULus |
| Current - Output 1 | 1A |
| Dimming | PWM |
| Efficiency | 96% |
| Features | SCP |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 31V |
| Max Power Dissipation | 33W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Chassis Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 31V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24 |
| Supply Current | 1mA |
| Termination | Wire Leads |
| Voltage - Output 1 | 32V |
| Weight | 6.8g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-1.00/W/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
