Board mount DC/DC converter designed for LED driving applications. Features a single output and operates with an input voltage range of 6V to 36V. This component offers a maximum operating temperature of 65°C and a minimum of -40°C, with 6 terminals in a dual position. The JEDEC package code is R-PDMA-W6.
Recom RCD-24-1.20/W/X3 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-W6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RCD-24-1.20/W/X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.