Recom RCD-24B-0.70/SMD technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G12 |
| Width | 14.5 |
| Length | 24.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| Height | 10.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Recom RCD-24B-0.70/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.