
Recom RCDE-48-0.70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P9 |
| Width | 20.6 |
| Length | 32.1 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 6 |
| Height | 12.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RCDE-48-0.70 to view detailed technical specifications.
No datasheet is available for this part.