The RCOB-350A is a constant current and constant voltage LED power supply with a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 7 terminals and a single output. The supply operates within a voltage range of 198V to 264V. The JEDEC package code is R-PXMA-X7.
Recom RCOB-350A technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 198 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RCOB-350A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.