
2W DC/DC Converter with dual ±5V outputs, delivering 200mA per channel. Features 1kV isolation, 82% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Through-hole mounting in a SIP package, measuring 19.65mm x 7.05mm x 10.2mm. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers 2W maximum power dissipation.
Recom RD-0505D/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RD-0505D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
