
2W DC/DC converter with SIP package, offering dual +/-12V outputs at 84mA each. Features 1kV isolation voltage and 84% efficiency, with a maximum input voltage of 5.5V. Designed for through-hole mounting, this un-regulated power management IC operates across a -40°C to 85°C temperature range and includes short-circuit protection.
Recom RD-0512D/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Current - Output 2 | 84mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 84mA |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RD |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RD-0512D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.