2W DC/DC Converter with dual 5V outputs, delivering 200mA per channel. Features 1kV isolation voltage and 82% efficiency. Operates from a 10.8V to 13.2V input range, with a nominal input of 12V. SIP package for through-hole mounting, offering short-circuit protection (SCP) and lead-free, RoHS-compliant construction.
Recom RD-1205D/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RD (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RD-1205D/P to view detailed technical specifications.
No datasheet is available for this part.