
Isolated DC-DC converter with dual +/-12V outputs, delivering up to 84mA per output for a total of 2W. Features 1kV isolation, 84% efficiency, and through-hole PCB mounting in a SIP package. Operates across a wide temperature range from -40°C to 85°C with a nominal input voltage of 24V. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom RD-2412D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Current - Output 2 | -84mA |
| Depth | 7.05mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 84mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RD |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RD-2412D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
