
Isolated DC-DC Converter, 1W output power, featuring a 5V output voltage and 200mA maximum output current. Operates with a 4.5V to 5.5V input voltage range, delivering 80% efficiency. Includes short-circuit protection (SCP) and a 2kV isolation voltage. Packaged in a SIP for through-hole mounting, with dimensions of 19.6mm length, 6mm width, and 10.2mm height. This lead-free, RoHS compliant component operates from -40°C to 85°C.
Recom RE-0505S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-0505S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
