
Board mount DC-DC converter, 1W output power, 5V nominal output voltage, and 200mA max output current. Features 2kV isolation voltage, 80% efficiency, and short circuit protection (SCP). Operates within a -40°C to 85°C temperature range with a 4.5V to 5.5V DC input voltage. Packaged in a SIP for through-hole mounting.
Recom RE-0505S/HP technical specifications.
| Package/Case | SIP |
| Depth | 19.6mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-0505S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.