
1W DC-DC converter with a 9V output voltage, designed for 5V nominal input. Features 80% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 85°C. Through-hole mounting in a SIP package, this lead-free and RoHS compliant component offers a maximum output current of 111mA.
Recom RE-0509S technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE |
| Voltage - Output 1 | 9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
