
1W isolated DC/DC converter with 5V output voltage and 200mA output current. Features 1kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates with a nominal input voltage of 12V (10.8V to 13.2V range) and delivers up to 1W of power. Packaged in a SIP case for through-hole PCB mounting, with dimensions of 19.6mm (L) x 6mm (W) x 10.2mm (H) and a weight of 2.2g. RoHS compliant and lead-free.
Recom RE-1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.6mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
