1W DC-DC Converter, SIP package, offering a fixed 12V output voltage with a maximum output current of 83mA. Features 2kV isolation voltage and 84% efficiency, operating within a -40°C to 85°C temperature range. This through-hole mounted component supports a 10.8V to 13.2V input voltage range and includes short-circuit protection (SCP).
Recom RE-1212S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-1212S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.