
Isolated DC-DC converter module, step-down type, featuring a 1W maximum output power and 0.303A maximum output current. Delivers a stable 3.3V output voltage from a 10.8V to 13.2V input range. Designed for through-hole mounting with a 4-pin SIP package, measuring 19.6mm x 6mm x 10.2mm with a 2.54mm pin pitch. Offers 1000VDC isolation and operates across a temperature range of -40°C to 85°C.
Recom RE-123.3S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.303A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RE-123.3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.