1W DC-DC converter with 3.3V fixed output voltage, designed for through-hole mounting in a SIP package. Features 2kV isolation voltage, short-circuit protection (SCP), and operates within a 10.8V to 13.2V input voltage range. Delivers up to 303mA output current with 75% efficiency, suitable for ambient temperatures from -40°C to 85°C. This lead-free, RoHS compliant component offers a compact footprint with dimensions of 19.6mm x 6mm x 10.2mm.
Recom RE-123.3S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-123.3S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.