Board mount DC-DC converter, step-down type, featuring a single output of 5V with a maximum current of 3.3A and 1W maximum output power. Operates with an input voltage range of 10.8V to 13.2V and provides isolated power conversion. Housed in a 4-pin SIP package with through-hole mounting, measuring 19.6mm L x 6mm W x 10.2mm H, with a 2.54mm pin pitch. Suitable for operation between -40°C and 85°C.
Recom RE-123.3S/HP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 5V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Maximum Output Current | 3.3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RE-123.3S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.