
1W DC-DC Converter with 5V output voltage, featuring 200mA max output current and 1W max power dissipation. Operates with a nominal input voltage of 15V, ranging from 13.5V to 16.5V, and offers 80% efficiency. This SIP-packaged power management IC provides 2kV isolation voltage and includes short-circuit protection (SCP). Designed for through-hole mounting, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Recom RE-1505S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-1505S/H to view detailed technical specifications.
No datasheet is available for this part.