
1W DC-DC converter in a SIP package, featuring 24V output voltage and 42mA maximum output current. Operates with an input voltage range of 13.5V to 16.5V, nominal 15V, delivering 1W output power with 85% efficiency. Offers 1kV isolation voltage and short-circuit protection (SCP). This lead-free, RoHS compliant component is designed for through-hole mounting and operates within a -40°C to 85°C temperature range.
Recom RE-1524S technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-1524S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
