
1W DC/DC converter in SIP package, featuring 15V nominal output voltage and 66mA output current. This board mount converter offers 1kV isolation voltage and operates within a 21.6V to 26.4V DC input range. With 84% efficiency and short-circuit protection (SCP), it delivers 1W maximum output power. Designed for through-hole mounting, it operates from -40°C to 85°C.
Recom RE-2415S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 19.6mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RE |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-2415S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
