
1W DC/DC converter with SIP package, offering 2kV isolation. Features 24V nominal input and 24V output voltage, capable of delivering up to 42mA. Operates efficiently at 85% with short-circuit protection (SCP). Designed for through-hole mounting, this lead-free, RoHS-compliant component has a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Recom RE-2424S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-2424S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
