
1W DC/DC Converter, Board Mount, SIP package, 24VDC input (21.6V to 26.4V range), 24VDC output, 42mA max output current. Features 1kV isolation voltage, 85% efficiency, and short circuit protection (SCP). Operates from -40°C to 85°C, with a 10.2mm height, 19.6mm length, and 6mm width. Lead-free and RoHS compliant.
Recom RE-2424S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE |
| Voltage - Output 1 | 24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-2424S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
