
1W DC-DC Converter with 9V output voltage, featuring a single output and SIP package for through-hole mounting. Operates with a 3V to 3.6V input voltage range, nominal 3.3V, delivering up to 111mA output current. Achieves 80% efficiency and provides 1kV isolation voltage, with short-circuit protection (SCP). Designed for a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant component offers a compact footprint with dimensions of 19.6mm length, 6mm width, and 10.2mm height.
Recom RE-3.309S technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-3.309S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
