
1W DC-DC converter with 12V output voltage. Features 84% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates from a 3V to 3.6V input range with a nominal input of 3.3V. Through-hole mounting in a SIP package, measuring 19.6mm x 6mm x 10.2mm. Rated for 1W output power and 83mA maximum output current, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Recom RE-3.312S technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-3.312S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
