1W DC-DC Converter with 15V output voltage, featuring a 3.3V nominal input and a 3V to 3.6V input range. This SIP package regulator offers 84% efficiency and 1kV isolation voltage, with short-circuit protection (SCP). Operating from -40°C to 85°C, it provides a maximum output current of 66mA and is RoHS compliant.
Recom RE-3.315S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE (1W) |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-3.315S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.