10W DC-DC Converter, board mount, surface mount package. Features 3.3V single output, 2A max output current, and 10W output power. Operates from 9V to 18V input voltage, with a nominal input of 12V. Offers 85% efficiency, 2kV isolation voltage, and protection against overcurrent (OCP) and short-circuit (SCP). Extended operating temperature range from -40°C to 75°C.
Recom REC10-123.3SRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-123.3SRW/H2/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.