10W DC-DC converter with dual +/-12V outputs, delivering 416mA per output. Features 86% efficiency, 3kV isolation voltage, and overcurrent/short-circuit protection. Operates from an 18V to 36V input range with a nominal 24V, and functions across -40°C to 75°C. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component offers 10W maximum power dissipation.
Recom REC10-2412DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-2412DRW/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.