Board mount DC-DC converter delivering 10W output power with a fixed 3.3V output voltage. Features include overcurrent and short-circuit protection, 3kV isolation voltage, and a wide input voltage range of 9V to 36V. Operating efficiently at 84% and designed for through-hole mounting in a DIP package, this component offers a robust solution for power conversion needs.
Recom REC10-243.3SRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-243.3SRWZ/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.