Board mount DC-DC converter delivering 10W output power with a 12V nominal output voltage and 833mA maximum output current. Features include 18-75V DC input range, 2kV isolation voltage, and 85% efficiency. Operates across a -40°C to 65°C temperature range and offers overcurrent (OCP) and short-circuit (SCP) protection. Packaged in a DIP form factor with through-hole mounting, this lead-free and RoHS compliant component is designed for reliable power conversion.
Recom REC10-4812SRWZ/H2/A/M technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 833mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4812SRWZ/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.