10W DC-DC converter, board mount, DIP package, delivering a single 3.3V output at 2A. Features 36V to 75V input range, 85% efficiency, and 2kV isolation. Operates from -40°C to 75°C with overcurrent and short-circuit protection. Through-hole mounting, 32mm x 20.3mm x 10.2mm dimensions, 18g weight.
Recom REC10-483.3SRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-483.3SRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.