
15W DC-DC Converter, board mount, through-hole PCB mounting. Features 3.4V nominal output voltage and 3A maximum output current. Operates with 12V to 36V DC input voltage range, delivering 15W output power. Offers 3kV isolation voltage and 85% efficiency. Includes overcurrent protection (OCP) and short-circuit protection (SCP). Dimensions: 50.8mm depth, 10.2mm height, 25.4mm width, 2inch length. Operating temperature range from -40°C to 65°C.
Recom REC15-243.4SZ/H3 technical specifications.
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 12V |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.4V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 3.4V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ECONOLINE REC15 |
| Voltage - Output 1 | 3.4V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC15-243.4SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.