
Board mount DC-DC converter with 15W output power and 12V nominal output voltage. Features 1.25A maximum output current, 86% efficiency, and 3kV isolation voltage. Operates within a 18V to 75V DC input range, with a nominal input of 48V. Includes overcurrent (OCP) and short-circuit protection (SCP), and is designed for through-hole mounting.
Recom REC15-4812SZ/H3 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 24V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ECONOLINE REC15 |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC15-4812SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.