Recom REC20-2412D technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC20-2412D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.