3W DC-DC Converter with dual +/-5V outputs, delivering up to 300mA per output. Features 1kV isolation, through-hole mounting in a DIP package, and operates across a wide temperature range of -40°C to 80°C. Boasts 75% efficiency and includes short-circuit protection (SCP). Dimensions are 32mm (L) x 20.3mm (W) x 10.2mm (H), with a weight of 12g.
Recom REC3-0505DR/H1/M technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0505DR/H1/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.