3W DC-DC Converter, board mount, surface mount package. Features dual ±5V outputs with 300mA max output current per channel. Operates with a 4.5V to 5.5V input voltage range, nominal 5V. Offers 1kV isolation voltage and short-circuit protection (SCP). Efficiency is 75%, with a maximum power dissipation of 3W. Operating temperature range from -40°C to 80°C.
Recom REC3-0505DR/H1/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0505DR/H1/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.