
The 5V 3W DC/DC converter features a high efficiency of 65% and a maximum isolation voltage of 1kV. It operates within a temperature range of -40°C to 80°C and has a maximum output current of 600mA. The converter is packaged in a surface mount format and is available in rail or tube packaging.
Recom REC3-0505SR/H1/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 5.75V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC3-SR (3W) |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0505SR/H1/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.