3W DC-DC Converter, 5V Output Voltage, 600mA Max Output Current. Features Short Circuit Protection (SCP) and 1kV Isolation Voltage. Operates from a 4.25V to 5.75V input range with a nominal input of 5V. Surface mountable in an SMD/SMT package, measuring 32mm x 20.32mm x 10.9mm. Offers 65% efficiency and operates between -40°C and 80°C. Lead-free and RoHS compliant.
Recom REC3-0505SR/H1/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 5.75V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC3-0505SR/H1/M/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.