3W DC-DC converter, surface mount, featuring a 5V output voltage and 600mA maximum output current. This isolated converter offers 2kV isolation voltage and operates within a 4.5V to 9V input voltage range. With 79% efficiency and short-circuit protection (SCP), it is RoHS compliant and suitable for operation between -40°C and 80°C. The compact SMD package measures 32mm x 19.9mm x 10.9mm.
Recom REC3-0505SRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0505SRW/H2/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.