
3W DC-DC Converter, 5V Output Voltage, 600mA Max Output Current. Features Short Circuit Protection (SCP) and 2kV Isolation Voltage. Operates from a 4.5V to 9V input range with a nominal input of 5V. Surface Mount (SMD/SMT) package, 31.8mm length, 19.9mm width, and 10.9mm height. RoHS compliant and lead-free.
Recom REC3-0505SRW/H2/A/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0505SRW/H2/A/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
