3W DC-DC regulated power supply module featuring a single output and hybrid construction. Operating within a -40 to 80°C temperature range, this component offers a 4.5V to 9V input voltage range and a maximum load regulation of 0.6%. The module is housed in a DIP-24/9 package with dual terminal positions, measuring 20.3mm in width and 31.8mm in length, with 9 terminals in total.
Recom REC3-0505SRW/H6/C technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P9 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC3-0505SRW/H6/C to view detailed technical specifications.
No datasheet is available for this part.