3W DC-DC Converter, board mount, surface mount package. Features dual outputs of +/-9V at 165mA each, with a maximum output power of 3W. Operates with a 4.5V to 9V input range, nominal 5V, and offers 1.6kV isolation voltage. Includes short-circuit protection (SCP) and operates across a -40°C to 80°C temperature range. RoHS compliant.
Recom REC3-0509DRW/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0509DRW/H/B/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.