
3W DC-DC converter with dual +/-12V outputs, designed for board mounting. Features 1kV isolation voltage and 75% efficiency. Operates within a 4.25V to 5.75V input range, with a nominal input of 5V. Packaged in a DIP case for through-hole mounting, this RoHS compliant component offers short-circuit protection (SCP) and a maximum output current of 125mA per output. Suitable for operation from -40°C to 80°C.
Recom REC3-0512DR/H1/M technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 5.75V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DR/H1/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.